- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1200650148
1200650148
Woodhead / Molex
Cable Assembly Cord Set 10m 22AWG M12 Circular 3 POS F Micro-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 10m 22AWG M12 Circular 3 POS F Micro-Change®
Search Keywords: 1200650148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200650148
-
Alias/AKA:803000A09M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$64.74
2
$63.44
4 +
$62.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT