- Home ›
- All Products›
- 1200270709
1200270709
Woodhead / Molex
Cable Assembly UL 2661 2m 24AWG M8 Circular 5 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2661 2m 24AWG M8 Circular 5 POS F Nano-Change (M8)
Search Keywords: 1200270709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$19.63
6
$19.24
12
$18.86
24 +
$18.48
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly UL 2661 2m 24AWG M8 Circular 5 POS F Nano-Change®
In Stock:
13
Minimum Order:
4