- Home ›
- All Products›
- 1200270483
1200270483
Woodhead / Molex
Cable Assembly Circular 2m 24AWG M8 Circular 4 Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular 2m 24AWG M8 Circular 4 Right Angle
Search Keywords: 1200270483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$18.25
6
$17.89
12
$17.53
24 +
$17.18
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Sensor Cables/Actuator Cables NC 4P MM 90 2M PVC
In Stock:
68
Minimum Order:
9