- Home ›
- All Products›
- 1200270400
1200270400
Woodhead / Molex
Cable Assembly UL 2464 1m 23AWG M8 Circular 3 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 1m 23AWG M8 Circular 3 POS F Nano-Change (M8)
Search Keywords: 1200270400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/27/26