- Home ›
- All Products›
- 1200270127
1200270127
Woodhead / Molex
Cable Assembly UL 2464 2m 24AWG M8 Circular 4 POS F Nano-Change (M8)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464 2m 24AWG M8 Circular 4 POS F Nano-Change (M8)
Search Keywords: 1200270127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.99
6
$14.68
12
$14.39
24 +
$14.10
Click for Quote
Log in
to unlock special pricing