- Home ›
- All Products›
- 1200270067
1200270067
Woodhead / Molex
Nano-Change Single-Ended Cordset 3 Position Female Straight 24 AWG PVC 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nano-Change Single-Ended Cordset 3 Position Female Straight 24 AWG PVC 3m
Search Keywords: 1200270067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200270067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/3/26
Possible Replacement
Nc-3P-3W-Fe-St-3M-Pvc |Molex/woodhead 403000E02M030
In Stock:
21
Minimum Order:
5