- Home ›
- All Products›
- 1200064184
1200064184
Woodhead / Molex
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PUR 25m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Right Angle 22 AWG PUR 25m
Search Keywords: 1200064184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200064184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$153.34
2
$150.28
4 +
$147.28
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Mmc-4P-4W-Fe-90-25M-Pur-Braid |Molex/woodhead 804001P20M250
In Stock:
16
Minimum Order:
2