- Home ›
- All Products›
- 1200060667
1200060667
Woodhead / Molex
CIRC CBL 5POS RCPT TO WIRE 6.56'
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CIRC CBL 5POS RCPT TO WIRE 6.56'
Search Keywords: 1200060667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$30.11
6
$29.51
12 +
$28.91
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Micro-C 2m 22AWG M12 Circular 5 POS M Micro-Change®
In Stock:
39
Minimum Order:
6