- Home ›
- All Products›
- 1200060654
1200060654
Woodhead / Molex
Sensor Cable, BRAD, 90A° M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft, 120006
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable, BRAD, 90A° M12 Receptacle, Free End, 5 Positions, 5 m, 16.4 ft, 120006
Search Keywords: 1200060654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$43.96
3
$43.09
6
$42.23
12 +
$41.38
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly UL 2464 5m 22AWG M12 Circular 5 POS F Micro-Change®
In Stock:
215
Minimum Order:
20