- Home ›
- All Products›
- 1200060594
1200060594
Woodhead / Molex
Cable Assembly EU 5m 22AWG M12 Circular 4 POS M Micro-Change (M12)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly EU 5m 22AWG M12 Circular 4 POS M Micro-Change (M12)
Search Keywords: 1200060594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2
$37.43
3
$36.68
6
$35.94
12 +
$35.22
Click for Quote
Log in
to unlock special pricing