- Home ›
- All Products›
- 1200060481
1200060481
Woodhead / Molex
Cable Assembly 3m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 3m 22AWG M12 Circular 4 POS F
Search Keywords: 1200060481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$26.59
6
$26.06
12 +
$25.54
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly PVC 3m 4 Position M12 Right Angle Circular Receptacle
In Stock:
30
Minimum Order:
25