- Home ›
- All Products›
- 1200060002
1200060002
Woodhead / Molex
Cables MicroChg SE Crdst 3P Fem Strt/Pgtl 5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables MicroChg SE Crdst 3P Fem Strt/Pgtl 5m
Search Keywords: 1200060002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1200060002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$29.44
6
$28.85
12 +
$28.27
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Cord Set 5m 22AWG M12 Circular 3 POS F Micro-Change®
In Stock:
1
Minimum Order:
6