- Home ›
- All Products›
- 115032A
115032A
Woodhead / Molex
115060A 90D MALE TO FEM CONN.N
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
115060A 90D MALE TO FEM CONN.N
Search Keywords: 115032A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:115032A
-
Alias/AKA:1300350013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
6/30/26