- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 115030A01F600
115030A01F600
Woodhead / Molex
Cable Assembly Patch Cord 18.288m 16AWG 5 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 18.288m 16AWG 5 POS
Search Keywords: 115030A01F600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:115030A01F600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$277.90
3
$264.78
5
$259.48
10 +
$255.59
Click for Quote
Log in
to unlock special pricing