- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 115020A03F030
115020A03F030
Woodhead / Molex
Cable Assembly PVC 0.914m 18AWG 5POS Circular to 5POS Circular F-M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.914m 18AWG 5POS Circular to 5POS Circular F-M
Search Keywords: 115020A03F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:115020A03F030
-
Alias/AKA:1300101091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
12
$64.62
24
$61.39
48 +
$58.32
Click for Quote
Log in
to unlock special pricing