- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 114021A03F0602
114021A03F0602
Woodhead / Molex
Cable Assembly Patch Cord 1.828m 18AWG 4 to 4 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.828m 18AWG 4 to 4 POS
Search Keywords: 114021A03F0602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:114021A03F0602
-
Alias/AKA:1300100663
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4
$62.38
8
$59.26
16 +
$56.30
Click for Quote
Log in
to unlock special pricing