- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 113020A01F250
Woodhead / Molex
113020A01F250
Cable Assembly PVC 7.62m 16AWG 3POS Circular to 3POS Circular F-M
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 7.62m 16AWG 3POS Circular to 3POS Circular F-M
Search Keywords: 113020A01F250
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 113020A01F250 |
| Alias/AKA: | 1300100241 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 113020A01F250 RoHS compliant?
Yes, 113020A01F250 is RoHS compliant.
What is the lead time for 113020A01F250?
The standard lead time for 113020A01F250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
6
9 Weeks
can ship
1/25/27