- Home ›
- All Products›
- 1122191055
1122191055
Woodhead / Molex
Conn Power PL 3Power/1Ground POS Panel Mount 4 Terminal 1 Port ArcArrest
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 3Power/1Ground POS Panel Mount 4 Terminal 1 Port ArcArrest
Search Keywords: 1122191055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122191055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$148.30
3
$146.08
5
$140.37
10 +
$138.26
Click for Quote
Log in
to unlock special pricing
Possible Replacement
HD Power Conn ArcArrest 70 Plug 30A 600V AC Pos14
In Stock:
2
Minimum Order:
1