- Home ›
- All Products›
- 1122191008
1122191008
Woodhead / Molex
ArcArrest Power Connector Plug 30A 277VAC 1P+N+G (4 Terminal) Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ArcArrest Power Connector Plug 30A 277VAC 1P+N+G (4 Terminal) Straight Cable Mount
Search Keywords: 1122191008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122191008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$111.74
5
$99.27
10
$96.39
15
$94.95
25
$87.47
50 +
$85.13
Click for Quote
Log in
to unlock special pricing
Possible Replacement
HD Power Conn ArcArrest Plug 30A 277V AC 3 Groms
In Stock:
2
Minimum Order:
2