- Home ›
- All Products›
- 1122190052
1122190052
Woodhead / Molex
HD Power Conn ArcArrest 70 Rec 30A 480V AC 3
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HD Power Conn ArcArrest 70 Rec 30A 480V AC 3
Search Keywords: 1122190052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122190052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$295.43
3
$275.74
5
$271.61
10 +
$261.08
Click for Quote
Log in
to unlock special pricing