- Home ›
- All Products›
- 1122190024
1122190024
Woodhead / Molex
Standard Circular Connector ArcArrest Rec 30A 30A 480V AC 3 Groms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Circular Connector ArcArrest Rec 30A 30A 480V AC 3 Groms
Search Keywords: 1122190024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122190024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$303.51
3
$283.28
5
$279.03
10 +
$268.22
Click for Quote
Log in
to unlock special pricing
Possible Replacement