- Home ›
- All Products›
- 1122190009
1122190009
Woodhead / Molex
ArcArrest Power Connector Receptacle 30A 480VAC 2P+G (3 Terminal) Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ArcArrest Power Connector Receptacle 30A 480VAC 2P+G (3 Terminal) Straight Cable Mount
Search Keywords: 1122190009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122190009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$228.13
3
$215.92
5
$212.68
10 +
$201.60
Click for Quote
Log in
to unlock special pricing
Possible Replacement
HD Power Conn ArcArrest Rec 30A Switch-Rated 480V
In Stock:
2
Minimum Order:
1