- Home ›
- All Products›
- 1122190006
1122190006
Woodhead / Molex
ArcArrest Power Connector Receptacle 30A 208VAC 3P+G (4 Terminal) Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ArcArrest Power Connector Receptacle 30A 208VAC 3P+G (4 Terminal) Straight Cable Mount
Search Keywords: 1122190006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1122190006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$255.61
3
$238.57
5
$234.99
10 +
$225.89
Click for Quote
Log in
to unlock special pricing
Possible Replacement
HD Power Conn ArcArrest Rec 30A Switch-Rated 208V
In Stock:
3
Minimum Order:
1