- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 110US
110US
Woodhead / Molex
Super-Safeway Rubber Hand Lamp - 100W - Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Rubber Hand Lamp - 100W - Switch
Search Keywords: 110US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:110US
-
Alias/AKA:1301020143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Lamp Size:A21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$138.92
3
$133.37
10 +
$128.04
Click for Quote
Log in
to unlock special pricing