- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1051-12
Woodhead / Molex
1051-12
Super-Safeway Twin Tube 64W Fluorescent Work Light 12V Type 12/3 SJOOW Feed Thru 7.62m Cord
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway Twin Tube 64W Fluorescent Work Light 12V Type 12/3 SJOOW Feed Thru 7.62m Cord
Search Keywords: 105112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1051-12 |
| Alias/AKA: | 1301080097 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536610000 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1051-12 RoHS compliant?
Yes, 1051-12 is RoHS compliant.
What is the lead time for 1051-12?
The standard lead time for 1051-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
1/11/27