- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105001A01F300
105001A01F300
Woodhead / Molex
Cable Assembly STOOW 9.1m 16AWG Circular 5 POS F Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 9.1m 16AWG Circular 5 POS F Bag
Search Keywords: 105001A01F300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105001A01F300
-
Alias/AKA:1300061367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$138.798
12 +
$126.180
Click for Quote
Log in
to unlock special pricing