- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105000A07M0601
105000A07M0601
Woodhead / Molex
Cable Assembly Patch Cord 6m 20AWG 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 6m 20AWG 5 POS F
Search Keywords: 105000A07M0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105000A07M0601
-
Alias/AKA:1300061288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$90.28
8
$85.76
16 +
$81.48
Click for Quote
Log in
to unlock special pricing