- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105000A02F060
105000A02F060
Woodhead / Molex
Cable Assembly STOOW 1.83m 16AWG Circular 5 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 1.83m 16AWG Circular 5 POS F Mini-Change®
Search Keywords: 105000A02F060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105000A02F060
-
Alias/AKA:1300061240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
5
$44.19
9
$42.09
36
$40.18
90
$38.43
269 +
$36.82
Click for Quote
Log in
to unlock special pricing