- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 105000A01F250
105000A01F250
Woodhead / Molex
Cable Assembly STOOW 7.6m 16AWG 5 POS Circular F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 7.6m 16AWG 5 POS Circular F Mini-Change®
Search Keywords: 105000A01F250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:105000A01F250
-
Alias/AKA:1300061183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
9 Weeks
can ship
7/1/26
CUSTOMERS
ALSO BOUGHT