- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 104003C01F120
104003C01F120
Woodhead / Molex
Cable Assembly Circular Mini Change 3.657m 16AWG Circular 4 POS M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular Mini Change 3.657m 16AWG Circular 4 POS M
Search Keywords: 104003C01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:104003C01F120
-
Alias/AKA:1300061124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/3/26