- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 104000A01F300
104000A01F300
Woodhead / Molex
Mini-Change-Pigtail - Cordset - 4P - Female (Straight) - 16 AWG - PVC - 9.14m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change-Pigtail - Cordset - 4P - Female (Straight) - 16 AWG - PVC - 9.14m
Search Keywords: 104000A01F300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:104000A01F300
-
Alias/AKA:1300060751
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$108.32
3
$106.15
6
$104.03
12 +
$101.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT