- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103006A46M020
103006A46M020
Woodhead / Molex
Cable Assembly Unshielded 2m 14AWG Mini Change 3 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Unshielded 2m 14AWG Mini Change 3 POS M
Search Keywords: 103006A46M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103006A46M020
-
Alias/AKA:1300610057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/15/26