- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103001A03F2001
103001A03F2001
Woodhead / Molex
Cable Assembly Patch Cord 6.096m 18AWG 3 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 6.096m 18AWG 3 POS F
Search Keywords: 103001A03F2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103001A03F2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$59.42
7
$57.04
22 +
$54.75
Click for Quote
Log in
to unlock special pricing