- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103001A01F030
103001A01F030
Woodhead / Molex
Cable Assembly STOOW 0.91m 16AWG Circular 3 POS F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 0.91m 16AWG Circular 3 POS F Mini-Change®
Search Keywords: 103001A01F030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103001A01F030
-
Alias/AKA:1300060422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
6
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$27.94
6
$27.39
12 +
$26.85
Click for Quote
Log in
to unlock special pricing