- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 103000A01F200
103000A01F200
Woodhead / Molex
Cable Assembly Pigtail 6.1m 16AWG Circular 3 POS F Mini-Change® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 6.1m 16AWG Circular 3 POS F Mini-Change® Bag
Search Keywords: 103000A01F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:103000A01F200
-
Alias/AKA:1300060241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$57.22
3
$56.07
6
$54.95
12 +
$53.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT