- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 102
Woodhead / Molex
102
A21 Incandescent Lamp
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
A21 Incandescent Lamp
Search Keywords: 102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:102
-
Alias/AKA:1301020048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405490000
-
Supplier Standard Pack:
1 -
Voltage Rating:120 VAC
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:A21
Product Guides
+
Frequently Asked Questions
Is 102 RoHS compliant?
Yes, 102 is RoHS compliant.
What is the lead time for 102?
The standard lead time for 102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$86.17
5
$82.72
17 +
$79.42
Click for Quote
Log in
to unlock special pricing