- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 0812 041KF 05200
0812 041KF 05200
Woodhead / Molex
Cable Assembly PUR/PVC 5m 4 Position M12 Circular Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PUR/PVC 5m 4 Position M12 Circular Receptacle
Search Keywords: 0812041KF05200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:0812 041KF 05200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
15
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$10.054
15
$9.140
24 +
$8.680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT