- Home ›
- All Products›
- 07600
Description
+
1090-HZ12 HEAD ONLY 26W 12V
Search Keywords: 07600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:07600
-
Alias/AKA:1301040016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 07600 RoHS compliant?
Yes, 07600 is RoHS compliant.
What is the lead time for 07600?
The standard lead time for 07600 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26