- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UG-349-B/U
UG-349-B/U
Winchester/Kings
Conn BNC-Type N Adapter PL/F 0Hz to 11GHz 50Ohm ST Silver
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC-Type N Adapter PL/F 0Hz to 11GHz 50Ohm ST Silver
Search Keywords: UG349BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:UG-349-B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$49.46
5
$48.47
10
$47.50
25
$46.55
50
$45.62
100 +
$44.70
Click for Quote
Log in
to unlock special pricing