- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/93-3002
M39012/93-3002
Winchester/Kings
Conn SMA F 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA F 50Ohm Solder ST Thru-Hole Gold
Search Keywords: M39012933002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/93-3002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26