- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/30-0101
M39012/30-0101
Winchester/Kings
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M39012300101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/30-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:39.62 x 28.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Possible Replacement
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
In Stock:
25
Minimum Order:
1