- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/15-0001
M39012/15-0001
Winchester/Kings
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold
Search Keywords: M39012150001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/15-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Type C
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.54 x 34.54 x 19.3 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold
In Stock:
221
Minimum Order:
1