- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/03-0501
M39012/03-0501
Winchester/Kings
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Search Keywords: M39012030501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:M39012/03-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:46.31 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.