- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-99-34M06
Winchester/Kings
KN-99-34M06
N Bulkhead Adapter - 250W - 18 GHz.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
N Bulkhead Adapter - 250W - 18 GHz.
Search Keywords: KN9934M06
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | KN-99-34M06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is KN-99-34M06 RoHS compliant?
Yes, KN-99-34M06 is RoHS compliant.
What is the lead time for KN-99-34M06?
The standard lead time for KN-99-34M06 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$67.35
5
$60.86
10
$58.05
25
$56.31
50
$53.88
100
$52.37
250 +
$50.95
Click for Quote
Log in
to unlock special pricing