- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KN-59-48
KN-59-48
Winchester/Kings
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Silver
Search Keywords: KN5948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:38.1 x 20.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$446.33
50
$227.96
75
$155.17
100 +
$152.07
Click for Quote
Log in
to unlock special pricing