- Home ›
- All Products›
- KN-59-118
KN-59-118
Winchester/Kings
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: KN59118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KN-59-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$210.31
50
$111.00
75
$76.34
100 +
$74.81
Click for Quote
Log in
to unlock special pricing