- Home ›
- All Products›
- KC-99-38
KC-99-38
Winchester/Kings
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Silver
Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 50Ohm ST Silver
Search Keywords: KC9938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-99-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$375.58
25
$206.15
38
$139.91
50 +
$137.11
Click for Quote
Log in
to unlock special pricing