- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-79-200
KC-79-200
Winchester/Kings
Conn BNC 50Ohm Solder ST Panel Mount RCP Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC 50Ohm Solder ST Panel Mount RCP Nickel
Search Keywords: KC79200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-79-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:23.36 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$128.08
50
$67.81
75
$47.72
100 +
$46.76
Click for Quote
Log in
to unlock special pricing