- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-288
Winchester/Kings
KC-59-288
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: KC59288
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | KC-59-288 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is KC-59-288 RoHS compliant?
Yes, KC-59-288 is RoHS compliant.
What is the lead time for KC-59-288?
The standard lead time for KC-59-288 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$1,083.91
3
$1,063.07
5 +
$1,060.41
Click for Quote
Log in
to unlock special pricing