- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- KC-59-248
KC-59-248
Winchester/Kings
Conn BNC PL 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm ST Panel Mount Silver
Search Keywords: KC59248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:KC-59-248
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$120.26
5
$115.61
10
$113.14
15
$110.87
25
$109.21
50 +
$107.57
Click for Quote
Log in
to unlock special pricing